text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05E-15SK

RAC05E-K Series 5 W Single Output 15 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
RECOM RAC05E-15SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 15V
Output Current: 333mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 5V
Load Regulation (%): 5%
Operating Temp Range: -25°C to +75°C
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
927
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.96
USD
Quantity
Unit Price
12
$6.58
24
$6.54
36
$6.52
60
$6.49
120+
$6.42
Product Variant Information section