text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-3.3SK/277

RAC10-K Series 10 W 85 to 305 VAC Single Output 3.3 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
RECOM RAC10-3.3SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 3.3V
Output Current: 2500mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
43
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.66
USD
Quantity
Unit Price
3
$10.22
5
$10.17
20
$10.03
30
$9.99
75+
$9.84
Product Variant Information section