text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC20-15SK

RAC20 Series 20 W 85 to 264 VAC Input 15 V Single Output AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
RECOM RAC20-15SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 15V
Input Voltage: 120V to 370V
Output Current: 1333mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV/°C
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.62
USD
Quantity
Unit Price
2
$12.81
4
$12.71
15
$12.54
25
$12.47
50+
$12.29
Product Variant Information section