text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM16E-24SK/277

RACM16E-K/277 Series 16 W Universal Input 24 V Through Hole AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
RECOM RACM16E-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 16W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 667mA
Input Voltage (VAC): 85VAC to 305VAC
Load Regulation (%): 1%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
668
Factory Lead Time:
26 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.65
USD
Quantity
Unit Price
15
$9.11
30
$9.05
45
$9.01
60
$8.98
75+
$8.90
Product Variant Information section