text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM18-05SER

RACM18-ER Series 18 W 90 to 264 VAC Single Output 5 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM18-05SER - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 18W
Output Voltage: 5V
Output Current: 2.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 140mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +80°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
51 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.60
USD
Quantity
Unit Price
1
$45.72
3
$44.97
4
$44.77
10
$44.16
15+
$43.55
Product Variant Information section