text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM30-24SK/277

RACM30 Series 30 W 24 V 85 to 305 VAC Single Output Through Hole AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
RECOM RACM30-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Output Current: 1.25A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
75
Factory Lead Time:
24 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.06
USD
Quantity
Unit Price
11
$17.46
22
$17.33
33
$17.26
44
$17.21
55+
$17.05
Product Variant Information section