text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM60-12SK/ENC/2X4

60W AC/DC-Converter 'POWERLINE' 2"x4" 4kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM60-12SK/ENC/2X4 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 5A
Input Voltage (VAC): 80VAC to 305VAC
Dimension: 118.3 x 62.7 x 38.7 mm
Load Regulation (%): 0.8%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
113
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.24
USD
Quantity
Unit Price
18+
$26.68
Product Variant Information section