text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-125A

RD-125 Series 125 W Dual Output 5 / 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RD-125A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 130.9W
Output Voltage: 5V/12V
Input Voltage: 176V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.92
USD
Quantity
Unit Price
1
$31.92
3
$31.46
5
$31.25
15
$30.80
25+
$30.40
Product Variant Information section