text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-35A

RD-35 Series 32 W Dual Output 5/12V AC/DC High Efficiency Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RD-35A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 32W
Output Voltage: 5V/12V
Input Voltage: 88V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$32.10
USD
Quantity
Unit Price
2
$16.05
4
$15.92
10
$15.76
25
$15.60
40+
$15.40
Product Variant Information section