text.skipToContent text.skipToNavigation

Manufacturer Part #

REDIIN120-24

120W AC/DC-Converter 'DIN-RAIL' DIN 3kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
RECOM REDIIN120-24 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Output Current: 5A
Input Voltage (VAC): 90VAC to 264VAC
Load Regulation (%): 0.5%
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
130
USA:
130
On Order:
0
Factory Stock:Factory Stock:
354
Factory Lead Time:
33 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.20
USD
Quantity
Unit Price
13+
$32.40
Product Variant Information section