Manufacturer Part #
RPS-120-27
1 Output 27V 80 to 264 VAC, 113 to 370 VDC Input Open Frame AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-120-27 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 12.5W |
| Output Voltage: | 27V |
| Input Voltage: | 113V to 370V |
| Output Current: | 8A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Dimension: | 101.6 mm x 50.8 mm x 29.0 mm |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$23.31
3
$23.00
5
$22.85
20
$22.46
30+
$22.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount