text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-50-12

RS-50 Series 50.4 W Single Output 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2525
Product Specification Section
MEAN WELL RS-50-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 12V
Input Voltage: 88V to 264V
Features & Applications

The RS-50 series 50.4 W Single Output 12 V AC/DC High Efficiency Switching Power Supply.

Features:

  • Universal AC input / Full range
  • Protections:Short circuit/Over load/Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105ºC ong life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70ºC
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty

 

 

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.96
USD
Quantity
Unit Price
2
$14.98
4
$14.87
15
$14.67
25
$14.59
50+
$14.37