text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-1500-27

RSP-1500 Series 1512 W Single Output 27 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1512W
Output Voltage: 27V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$380.00
USD
Quantity
Web Price
1+
$380.00
Product Variant Information section