text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-200-24

RSP-200 Series 201.6 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RSP-200-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 201.6W
Output Voltage: 24V
Input Voltage: 124V to 370V
Output Current: 8.4A
Input Voltage (VAC): 88VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$46.31
USD
Quantity
Unit Price
1
$46.31
3
$45.55
4
$45.35
10
$44.72
15+
$44.10
Product Variant Information section