text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI50-12-U-P5

SDI50-U Series 50 W 90 to 264 Vac 12 Vdc Output Level VI Desktop Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Bel Fuse SDI50-12-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 4.2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,014.40
USD
Quantity
Unit Price
40+
$25.36
Product Variant Information section