text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI36-24-V-P5

SMI36 Series 36 W 24 V 1.5 A 2.1 plg w/blade kit Level VI Wall Mount AC Adapter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Bel Fuse SMI36-24-V-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 36W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
153
USA:
153
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.63
USD
Quantity
Unit Price
1
$26.63
3
$26.25
5
$26.07
15
$25.70
25+
$25.36
Product Variant Information section