text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI3-5-E-P5

SWI3-E Series 3 W 5 V 0.6 A Euro CoC Tier 2 Level VI Wall Plug Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse SWI3-5-E-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 90V to 264V
Output Current: 0.6A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
480
Multiple Of:
80
Total
$1,939.20
USD
Quantity
Unit Price
80
$4.12
240
$4.07
400
$4.04
800
$4.01
1,600+
$3.96
Product Variant Information section