text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-200-24

UHP-200 Series 201.6 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL UHP-200-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 201.6W
Output Voltage: 24V
Input Voltage: 127V to 370V
Output Current: 8.4A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,800.00
USD
Quantity
Unit Price
1
$51.45
3
$50.61
4
$50.39
10
$49.69
15+
$49.00
Product Variant Information section