text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-10B-S24

VOF-10B Series 10 W 24 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VOF-10B-S24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
2
Total
$1,008.00
USD
Quantity
Unit Price
100+
$10.08
Product Variant Information section