text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-6B-S12

VOF-6B Series 6 W 12 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
CUI Inc VOF-6B-S12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.00
USD
Quantity
Unit Price
2
$7.00
8
$6.91
20
$6.86
50
$6.80
80+
$6.71
Product Variant Information section