text.skipToContent text.skipToNavigation

Manufacturer Part #

VSUU-120-5

VSUU-120 Series 110 W Single Output 5 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VSUU-120-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 110W
Output Voltage: 5V
Input Voltage: 90V to 260V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
60
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,968.00
USD
Quantity
Unit Price
30+
$132.80
Product Variant Information section