text.skipToContent text.skipToNavigation

Manufacturer Part #

RVP010-PPN-CT

IC / Conv / 6V / 1A / SOT23-6 / Push-Pull

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
RECOM RVP010-PPN-CT - Technical Attributes
Attributes Table
Primary - Voltage: 2.8V
Seconary Voltage: 3.3V
Rated Current: 1A
Thermal Resistance: 17.37°C/W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.90
USD
Quantity
Unit Price
10
$2.49
30
$2.45
50
$2.43
150
$2.38
250+
$2.35
Product Variant Information section