text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S1212SC

CRE-1 Series 1 W Single Output 12 V Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Murata Power Solutions CRE1S1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,395
USA:
3,395
1,015
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.40
USD
Quantity
Unit Price
35
$2.44
70
$2.41
105
$2.40
140
$2.39
175+
$2.35
Product Variant Information section