text.skipToContent text.skipToNavigation

Manufacturer Part #

CRV2S0505SC

CRV-2 Series 2 W Single Output 5 V Isolated DC/DC Converter - SIP-7

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.83
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.83
10
$6.34
30
$6.03
75
$5.78
200+
$5.53
Product Variant Information section