text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-15L-12

DDR-15 Series 15 W 18 to 75 V Input 12 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-15L-12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Capacitance: 1200µF
Load Regulation (%): 0.5%
Output Current: 1.25A
Ripple & Noise: 60mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$41.86
USD
Quantity
Unit Price
2
$20.93
4
$20.75
10
$20.51
20
$20.34
30+
$20.10
Product Variant Information section