text.skipToContent text.skipToNavigation

Manufacturer Part #

DHS100A12

DH Series Single Output 12 V 100 W Encapsulated DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DHS100A12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100.8W
Output Voltage: 12V
Input Voltage: 60V to 160V
Features & Applications

The DHS100A12 is a part of DHS100 series DC/DC Power Supply .It has an operating temperature ranging from - 40°C to 100°C.

Features:

  • It has input current of 1.1 A
  • Efficiency of 88%
  • Output Current: 8.4 A
  • Output line Regulation: 24 mV
  • Output Load Regulation: 24 mV
  • Drift: 40 mV
  • Start Up Time: 200 ms
  • Case Size: 58.4X12.7X37.3mm [2.3X0.5X1.47 inches] (WXHXD)
  • Weight: 60 g
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.60
USD
Quantity
Unit Price
1
$114.60
2
$112.93
3
$111.97
4
$111.29
5+
$109.15
Product Variant Information section