text.skipToContent text.skipToNavigation

Manufacturer Part #

DPBW06G-15

Input 18-75Vdc Dual Output 15Vdc at 0.2A DC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
MEAN WELL DPBW06G-15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Power Dissipation: 0.5W
Quiescent Current: 4mA
Load Capacitance: 220µF
Load Regulation (%): 1%
Output Current: ±200mA
Switching Frequency-Max: 580kHz
Ripple & Noise: 100mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
236
USA:
236
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.54
USD
Quantity
Unit Price
2
$11.27
5
$11.17
15
$11.05
30
$10.97
50+
$10.81
Product Variant Information section