text.skipToContent text.skipToNavigation

Manufacturer Part #

MAU401

MAU400 Series 1 W 5 Vin 5 Vout Encapsulated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MAU401 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -25°C to +85°C
Efficiency: 66%
Load Capacitance: 680µF
Load Regulation (%): 10%
Output Current: 200mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 150mV
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.00
USD
Quantity
Unit Price
10
$7.50
20
$7.45
30
$7.42
50
$7.38
100+
$7.30
Product Variant Information section