text.skipToContent text.skipToNavigation

Manufacturer Part #

MDHU104

MDHU100 Series 2 W 5 V Input 12 V Output Encapsulated DC/DC Converter - DIP-16

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MDHU104 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -25°C to +80°C
Efficiency: 66%
Load Capacitance: 330µF
Load Regulation (%): 10%
Output Current: 165mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Package Style:  DIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.70
USD
Quantity
Unit Price
10
$13.67
20
$13.57
30
$13.51
40
$13.47
50+
$13.34
Product Variant Information section