Manufacturer Part #
MDW12-12S24
MDW12 Series 12 VDC 12 W 0.5 A Regulated Output DC-DC Converter - DIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
MINMAX MDW12-12S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MDW12-12S24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 24V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 88% |
| Load Regulation (%): | 1% |
| Output Current: | 500mA |
| Switching Frequency-Max: | 480kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 23.8mm x W 13.7mm x H 10.2mm |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$20.86
3
$20.57
5
$20.44
20
$20.09
30+
$19.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole