text.skipToContent text.skipToNavigation

Manufacturer Part #

MEJ2S0505SC

MEJ2 Series 2 W 5 V Input 5 V Single Output 5.2 kV Isolated DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Murata Power Solutions MEJ2S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Regulation (%): 8.5%
Output Current: 400mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 43mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
125
USA:
125
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.25
USD
Quantity
Unit Price
25
$7.29
50
$7.25
75
$7.22
100
$7.21
125+
$7.15
Product Variant Information section