Manufacturer Part #
MEJ2S1205SC
MEJ2 Series 2 W 5 V Single Output Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Murata Power Solutions MEJ2S1205SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 10.8V to 13.2V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$7.29
50
$7.25
75
$7.22
100
$7.21
125+
$7.15
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount