text.skipToContent text.skipToNavigation

Manufacturer Part #

MFW03-12D05

MFW03 Series 3 W 12 V Dual Output ±5 Vout DC/DC Encapsulated Converter - DIP-8

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MFW03-12D05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 84%
Load Capacitance: 100pF
Output Current: ±300mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.50
USD
Quantity
Unit Price
2
$14.15
4
$14.05
15
$13.85
25
$13.78
50+
$13.58
Product Variant Information section