Manufacturer Part #
MFW03-48D15
MFW03 Series 3 W 48 V Dual Output ±15 Vout DC/DC Encapsulated Converter - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MFW03-48D15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 36V to 75V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 85% |
| Load Capacitance: | 100pF |
| Output Current: | ±100mA |
| Switching Frequency-Max: | 100kHz |
| Ripple & Noise: | 70mV |
| Dimension: | L 14mm x W 14mm x H 8mm |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$14.15
4
$14.05
15
$13.85
25
$13.78
50+
$13.58
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole