Manufacturer Part #
MGFS152415
Single Output 15 W 24 V Input 15 V Output Isolated DC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL MGFS152415 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 15V |
| Input Voltage: | 9V to 36V |
Features & Applications
MGFS152415 is the DC/DC power supply with single output. It has High Reliability and Low EMI — Shielded Die-Cast Housing Metal Case, Fully Regulated and 1500 VDC Isolation Between Input and Output. Compact sizing and light-weighted are achieved by applying synchronized rectification circuit.
Features:
- Wide operating temperature range (-40 to +85ª)
- Remote control function
- Output voltage external variation function (single output)
- Fuse is built-in at the input side
- Built-in synchronized rectification circuit (single output)
- Aluminum electrolysis / tantalum electrolytic capacitor unused
- Safety standard (UL, C-UL, EN) certifications
Specifications:
- Input Voltage: 9-36 V(DC)
- Output Voltage: 15 V(DC)
- Max Output Wattage: 15 W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$38.28
3
$37.68
5
$37.41
10
$37.04
20+
$36.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk