text.skipToContent text.skipToNavigation

Manufacturer Part #

MGJ2D121515SC

Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 10.8V - 13.2V Input

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Murata Power Solutions MGJ2D121515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +100°C
Efficiency: 82%
Load Capacitance: 3pF
Load Regulation (%): 8%
Output Current: 67mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 0.040V
Dimension: L  19.5mm x W  10mm x H  12.7mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.75
USD
Quantity
Unit Price
25
$6.63
50
$6.59
75
$6.57
100
$6.55
125+
$6.50
Product Variant Information section