text.skipToContent text.skipToNavigation

Manufacturer Part #

MIHW2042

MIHW2000 Series 3 W 110 V Input 5 V Output Reinforced Insulation DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIHW2042 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 36V to 160V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 600mA
Switching Frequency-Max: 150kHz
Ripple & Noise: 75mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.20
USD
Quantity
Unit Price
1
$33.20
3
$32.68
5
$32.44
10
$32.12
20+
$31.62
Product Variant Information section