text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW03-05D05

MIW03 Series 3 W 5 V Input ±5 V Output Dual Isolated DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW03-05D05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: -5V/5V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Capacitance: 220µF
Load Regulation (%): 0.3%
Output Current: ±250mA
Switching Frequency-Max: 80kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.60
USD
Quantity
Unit Price
2
$13.05
4
$12.96
15
$12.78
25
$12.71
50+
$12.52
Product Variant Information section