text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW03-05S12M

MIW03 Series 3.5 W 5 V Input 12 V Output Single Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW03-05S12M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 12V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +96°C
Efficiency: 84%
Load Capacitance: 130µF
Load Regulation (%): 0.5%
Output Current: 290mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.52
USD
Quantity
Unit Price
2
$20.26
4
$20.08
10
$19.85
20
$19.68
30+
$19.46
Product Variant Information section