text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW06-24S24

MIW06 Series 6 W 24 V Input 24 V Output Single Isolated DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW06-24S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 24V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Capacitance: 47µF
Load Regulation (%): 0.6%
Output Current: 250mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 80mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.60
USD
Quantity
Unit Price
10
$14.36
20
$14.26
30
$14.20
40
$14.15
50+
$14.02
Product Variant Information section