text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW06-48S15M

MIW06 Series 6 W 48 V Input 15 V Output Single Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW06-48S15M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 15V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +95°C
Efficiency: 89%
Load Capacitance: 210µF
Load Regulation (%): 0.5%
Output Current: 400mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.56
USD
Quantity
Unit Price
2
$21.78
4
$21.60
10
$21.35
20
$21.17
30+
$20.93
Product Variant Information section