text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI25-24S05

MJWI25 Series 25 W 24 Vin 5 V Single Output Isolated Shielded DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI25-24S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 89%
Load Capacitance: 6800µF
Load Regulation (%): 0.2%
Output Current: 5000mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.90
USD
Quantity
Unit Price
10
$38.19
20+
$37.59
Product Variant Information section