Manufacturer Part #
MJWI25-48S05
MJWI25 Series 25 W 48 Vinput 5 V Single Output Isolated Shielded DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MJWI25-48S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI25-48S05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 90% |
| Load Regulation (%): | 0.2% |
| Output Current: | 5000mA |
| Switching Frequency-Max: | 285kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 25.4mm x W 25.4mm x H 10.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10+
$38.62
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole