text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI30-24D12

MJWI30 Series 24 V 1250 mA 30 W Highest Power Density DC-DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI30-24D12 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 30W
Output Voltage: 12V
Input Voltage: 24V
Operating Temp Range: -40°C to +80°C
Efficiency: 88%
Power Dissipation: 30W
Load Capacitance: 680µF
Load Regulation (%): 1%
Output Current: 1250mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Unit Price
10+
$38.75
Product Variant Information section