text.skipToContent text.skipToNavigation

Manufacturer Part #

MKA10-110D12C

MKA10 Series 12 V 416 mA 275 kHz 10 W Surface Mount DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKA10-110D12C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: 12V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +87°C
Efficiency: 85%
Load Capacitance: 220µF
Load Regulation (%): 0.5%
Output Current: 416mA
Switching Frequency-Max: 275kHz
Ripple & Noise: 90mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.60
USD
Quantity
Unit Price
5
$43.52
10
$43.07
15
$42.80
20+
$42.47
Product Variant Information section