text.skipToContent text.skipToNavigation

Manufacturer Part #

MKWI40-24S24

MKWI40 Series 40 W 24 Vin 24 V Single Output Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKWI40-24S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 91%
Load Capacitance: 600µF
Load Regulation (%): 0.5%
Output Current: 1670mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 150mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.60
USD
Quantity
Unit Price
1
$49.76
3
$48.94
4
$48.73
10
$48.06
15+
$47.39
Product Variant Information section