text.skipToContent text.skipToNavigation

Manufacturer Part #

MKZI10-110S05

MKZI10 Series 10 W 110 Vin 5 V Output Reinforced Insulation DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKZI10-110S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2000mW
Output Voltage: 5V
Input Voltage: 40V to 160V
Operating Temp Range: -40°C to +95°C
Efficiency: 82%
Load Capacitance: 2200µF
Load Regulation (%): 0.5%
Output Current: 2000mA
Switching Frequency-Max: 280kHz
Ripple & Noise: 50mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.30
USD
Quantity
Unit Price
1
$30.26
3
$29.83
5
$29.63
15
$29.20
25+
$28.82
Product Variant Information section