
Manufacturer Part #
MKZI10-110S24
MKZI10 Series 10 W 110 Vin 24 V Output Reinforced Insulation DC/DC Converter
Product Specification Section
MINMAX MKZI10-110S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MKZI10-110S24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Voltage: | 24V |
Operating Temp Range: | -40°C to +95°C |
Efficiency: | 85% |
Load Capacitance: | 100µF |
Load Regulation (%): | 0.5% |
Output Current: | 417mA |
Switching Frequency-Max: | 280kHz |
Ripple & Noise: | 150mV |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$38.92
4
$35.79
10
$33.86
25
$32.04
40+
$31.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole