text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC1S2412MC-R7

MTC1 Series 1 W 24 Vin 12 V Single Output DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MTC1S2412MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 24V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.10
USD
Quantity
Unit Price
30
$5.97
60
$5.93
90
$5.91
120
$5.90
150+
$5.85
Product Variant Information section