text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC2S2403MC-R7

MTC2 Series 2 W SM 2:1 Input Single Output 3.3V DC/DC Converter - SMD-6

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MTC2S2403MC-R7 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 24V
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$237.30
USD
Quantity
Unit Price
30
$7.91
60
$7.85
90+
$7.80
Product Variant Information section